UCD1C220MCL1MS
vs
RVD-16V220ME61UQ-R2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
NICHICON CORP
TAIYO YUDEN CO LTD
Package Description
, 2121
, 2121
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.00352 mA
0.0035 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TAPE
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
80 mA
170 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.16
0.16
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR
700 mΩ
Height
5.8 mm
Length
5.3 mm
Package Style
SMT
Reference Standard
AEC-Q200
Width
5.3 mm
Compare UCD1C220MCL1MS with alternatives
Compare RVD-16V220ME61UQ-R2 with alternatives