RVD-16V220ME61UQ-R2
vs
UWZ1C220MCLGB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
NICHICON CORP
Package Description
, 2121
, 2121
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
NON SOLVENT-PROOF
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
700 mΩ
Height
5.8 mm
Leakage Current
0.0035 mA
0.00352 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
AEC-Q200
Ripple Current
170 mA
30 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.16
0.2
Terminal Shape
FLAT
FLAT
Width
5.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.22.00
JESD-609 Code
e6
Terminal Finish
TIN BISMUTH
Compare RVD-16V220ME61UQ-R2 with alternatives
Compare UWZ1C220MCLGB with alternatives