UCD1A472MNQ1ZD
vs
EHV472M10BIT35
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NICHICON CORP
HITANO ENTERPRISE CORP
Package Description
, 6767
, 6767
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Additional Feature
RIPPLE CURRENT AND ESR MEASURED AT 100KHZ, NON SOLVENT-PROOF
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
35 mΩ
JESD-609 Code
e3
Leakage Current
0.47 mA
1.41 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TRAY
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1800 mA
1000 mA
Size Code
6767
6767
Surface Mount
YES
YES
Tan Delta
0.19
0.38
Terminal Finish
MATTE TIN
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Compare UCD1A472MNQ1ZD with alternatives
Compare EHV472M10BIT35 with alternatives