UCC5617DWP
vs
UC5613DP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
UNITRODE CORP
ROCHESTER ELECTRONICS LLC
Package Description
SOIC-28
POWER, PLASTIC, SOIC-16
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Interface IC Type
SCSI BUS TERMINATOR
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G28
R-PDSO-G16
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Signal Lines
18
9
Number of Terminals
28
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Pull-up Resistance-Nom
110 Ω
110 Ω
Qualification Status
Not Qualified
COMMERCIAL
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4 V
3.8 V
Supply Voltage-Nom
4.75 V
4.75 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
Length
9.89 mm
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm