UCC5617DWP vs REG5601E feature comparison

UCC5617DWP Unitrode Corporation

Buy Now Datasheet

REG5601E Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITRODE CORP BURR-BROWN CORP
Package Description SOIC-28 PLASTIC, SSOP-28
Reach Compliance Code unknown unknown
Differential Output NO NO
Interface IC Type SCSI BUS TERMINATOR SCSI BUS TERMINATOR
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Signal Lines 18 18
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP28,.4 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Pull-up Resistance-Nom 110 Ω 110 Ω
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 4.75 V 4.75 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare REG5601E with alternatives