UCC3957MTR-1G4
vs
BQ2058CSN-C5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SSOP, SSOP16,.25
0.150 INCH, SOIC-16
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION
Adjustable Threshold
NO
NO
Analog IC - Other Type
BATTERY PROTECTOR
BATTERY MONITOR
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
4.9 mm
9.9 mm
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
0.04 mA
0.04 mA
Supply Voltage-Max (Vsup)
20 V
18 V
Supply Voltage-Min (Vsup)
6.5 V
4 V
Supply Voltage-Nom (Vsup)
16 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare UCC3957MTR-1G4 with alternatives
Compare BQ2058CSN-C5 with alternatives