UCC3957MTR-1G4 vs UCC3957MTR-1 feature comparison

UCC3957MTR-1G4 Texas Instruments

Buy Now Datasheet

UCC3957MTR-1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SSOP, SSOP16,.25 GREEN, PLASTIC, QSOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION
Adjustable Threshold NO NO
Analog IC - Other Type BATTERY PROTECTOR BATTERY PROTECTOR
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 4.9 mm 4.9 mm
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 6.5 V 6.5 V
Supply Voltage-Nom (Vsup) 16 V 16 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare UCC3957MTR-1G4 with alternatives

Compare UCC3957MTR-1 with alternatives