UCC39411PWTR vs UCC2941N-3 feature comparison

UCC39411PWTR Rochester Electronics LLC

Buy Now Datasheet

UCC2941N-3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, TSSOP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 3.2 V 5 V
Input Voltage-Min 1.1 V 0.8 V
Input Voltage-Nom 1.25 V 1.25 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e4
Length 4.4 mm 9.59 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.715 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.2 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration BOOST BOOST
Switching Frequency-Max 500 kHz 200 kHz
Technology CMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 569.675
CO2e (mg) 6858.887
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Output Voltage-Nom 3.3 V
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified

Compare UCC39411PWTR with alternatives

Compare UCC2941N-3 with alternatives