UCC2941N-3
vs
UCC19411J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
5 V
5 V
Input Voltage-Min
0.8 V
1 V
Input Voltage-Nom
1.25 V
2.5 V
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
Length
9.59 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
0.2 A
0.715 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
200 kHz
200 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare UCC2941N-3 with alternatives
Compare UCC19411J with alternatives