UCC383TDTR-5
vs
UCC283TD-5TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
TEXAS INSTRUMENTS INC
Package Description
TO-263, 3 PIN
TO-263, SMSIP3H,.55TB
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
9 V
9 V
Input Voltage-Min
5.15 V
5.15 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
70 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
5.125 V
5.125 V
Output Voltage1-Min
4.875 V
4.875 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
2.5%
Base Number Matches
2
1
Rohs Code
No
Part Package Code
D2PAK
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.6 V
Input Voltage Absolute-Max
9 V
Length
10.16 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.02%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SMSIP3H,.55TB
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.015 mm
Compare UCC383TDTR-5 with alternatives
Compare UCC283TD-5TR with alternatives