UCC283TD-5TR vs LM2940CS-5.0/NOPB feature comparison

UCC283TD-5TR Texas Instruments

Buy Now Datasheet

LM2940CS-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB TO-263, 3 PIN
Pin Count 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 1 V
Dropout Voltage1-Nom 0.6 V 0.5 V
Input Voltage Absolute-Max 9 V 45 V
Input Voltage-Max 9 V 26 V
Input Voltage-Min 5.15 V 6.25 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Length 10.16 mm 10.16 mm
Line Regulation-Max 0.01% 0.05%
Load Regulation-Max 0.02% 0.08%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 3 A 1 A
Output Voltage1-Max 5.125 V 5.25 V
Output Voltage1-Min 4.875 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 4.8 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 2.5% 5%
Width 9.015 mm 8.64 mm
Base Number Matches 1 2
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish Matte Tin (Sn)

Compare UCC283TD-5TR with alternatives

Compare LM2940CS-5.0/NOPB with alternatives