UCC383TDKTTT-5 vs TL720M05QKTTRQ1 feature comparison

UCC383TDKTTT-5 Texas Instruments

Buy Now Datasheet

TL720M05QKTTRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK D2PAK
Package Description D2PAK-3 TO-263, 3 PIN
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.5 V
Dropout Voltage1-Nom 0.4 V 0.25 V
Input Voltage Absolute-Max 9 V 45 V
Input Voltage-Max 9 V 42 V
Input Voltage-Min 5.15 V 5.5 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10.16 mm 10.15 mm
Line Regulation-Max 0.01% 0.015%
Load Regulation-Max 0.02% 0.03%
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -40 °C
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A 0.45 A
Output Voltage1-Max 5.125 V 5.1 V
Output Voltage1-Min 4.875 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm 5.08 mm
Surface Mount YES YES
Technology BICMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2.5% 2%
Width 9.015 mm 9.015 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Screening Level AEC-Q100

Compare UCC383TDKTTT-5 with alternatives

Compare TL720M05QKTTRQ1 with alternatives