TL720M05QKTTRQ1 vs LM2940S-5.0 feature comparison

TL720M05QKTTRQ1 Texas Instruments

Buy Now Datasheet

LM2940S-5.0 National Semiconductor Corporation

Buy Now Datasheet
Yes
Yes No
Active Transferred
TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
D2PAK
TO-263, 3 PIN TO-263, 3 PIN
4
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
FIXED FIXED
0.5 V 1 V
0.25 V 0.5 V
45 V 60 V
42 V 26 V
5.5 V 6.25 V
R-PSSO-G3 R-PSSO-G3
e3 e0
10.15 mm 10.16 mm
0.015% 0.05%
0.03% 0.08%
3 3
1 1
1 1
3 3
150 °C 125 °C
-40 °C -40 °C
125 °C 125 °C
-40 °C -40 °C
0.45 A 1 A
5.1 V 5.25 V
4.9 V 4.75 V
5 V 5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TO-263 TO-263
SMSIP3H,.55TB SMSIP3H,.55TB
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR RAIL
245 235
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
AEC-Q100
5.08 mm 4.8 mm
YES YES
Matte Tin (Sn) Tin/Lead (Sn/Pb)
GULL WING GULL WING
2.54 mm 2.54 mm
SINGLE SINGLE
30 30
2% 5%
9.015 mm 8.64 mm
1 2
BIPOLAR

Compare TL720M05QKTTRQ1 with alternatives

Compare LM2940S-5.0 with alternatives