UCC383T-3TR
vs
LT1521IS8-3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SFM
Package Description
TO-220, SIP3,.1TB
Pin Count
3
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1 V
0.75 V
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
9 V
Input Voltage-Max
9 V
20 V
Input Voltage-Min
3.45 V
4 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G8
Line Regulation-Max
0.007%
Load Regulation-Max
0.015%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
8
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
3 A
0.3 A
Output Voltage1-Max
3.58 V
3.1 V
Output Voltage1-Min
3.22 V
2.9 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BICMOS
BIPOLAR
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
2.4%
3.3%
Base Number Matches
1
2
Manufacturer Package Code
05-08-1610 (S8)
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Seated Height-Max
1.75 mm
Terminal Finish
Matte Tin (Sn)
Width
3.9 mm
Compare UCC383T-3TR with alternatives
Compare LT1521IS8-3#PBF with alternatives