LT1521IS8-3#PBF vs LX8117-33CDT feature comparison

LT1521IS8-3#PBF Linear Technology

Buy Now Datasheet

LX8117-33CDT Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MICROSEMI CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.75 V 1.2 V
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V 10 V
Input Voltage-Min 4 V 4.25 V
JESD-30 Code R-PDSO-G8 R-PSSO-G2
JESD-609 Code e3 e3
Length 4.9 mm 6.6 mm
Line Regulation-Max 0.02%
Load Regulation-Max 0.055%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.8 A
Output Voltage1-Max 3.1 V 3.365 V
Output Voltage1-Min 2.9 V 3.235 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-252
Package Equivalence Code SOP8,.25 SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 2.52 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.29 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 3.3% 2%
Width 3.9 mm 6.1 mm
Base Number Matches 2 2

Compare LT1521IS8-3#PBF with alternatives

Compare LX8117-33CDT with alternatives