UCC3817DWTR
vs
LTC1266IS-3.3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
0.150 INCH, PLASTIC, SO-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
POWER FACTOR CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
CONSTANT OFF TIME
Input Voltage-Max
15 V
18 V
Input Voltage-Min
10.3 V
3.5 V
Input Voltage-Nom
12 V
10 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
10.3 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
0.05 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.65 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
PUSH-PULL
Switching Frequency-Max
120 kHz
400 kHz
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.5 mm
3.9 mm
Base Number Matches
2
2
Rohs Code
Yes
Manufacturer Package Code
S
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Compare UCC3817DWTR with alternatives
Compare LTC1266IS-3.3#PBF with alternatives