UCC3817DWTR vs LTC1266CS-3.3#TR feature comparison

UCC3817DWTR Rochester Electronics LLC

Buy Now Datasheet

LTC1266CS-3.3#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 16
Reach Compliance Code unknown not_compliant
Analog IC - Other Type POWER FACTOR CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION CONSTANT OFF TIME
Input Voltage-Max 15 V 18 V
Input Voltage-Min 10.3 V 3.5 V
Input Voltage-Nom 12 V 10 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 10.3 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm 1.752 mm
Surface Mount YES YES
Switcher Configuration BOOST PUSH-PULL
Switching Frequency-Max 120 kHz 400 kHz
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 3.9 mm
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 3.3 V
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Supply Current-Max (Isup) 3 mA

Compare UCC3817DWTR with alternatives

Compare LTC1266CS-3.3#TR with alternatives