UCC3817DWTR vs LTC1266CS-3.3#PBF feature comparison

UCC3817DWTR Texas Instruments

Buy Now Datasheet

LTC1266CS-3.3#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-16 0.150 INCH, PLASTIC, SO-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Analog IC - Other Type POWER FACTOR CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION CONSTANT OFF TIME
Input Voltage-Max 18 V 18 V
Input Voltage-Min 10.3 V 3.5 V
Input Voltage-Nom 12 V 10 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 10.3 mm 9.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Supply Current-Max (Isup) 4 mA 3 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES YES
Switcher Configuration BOOST PUSH-PULL
Switching Frequency-Max 250 kHz 400 kHz
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 3.9 mm
Base Number Matches 2 1
Manufacturer Package Code 05-08-1610 (S16)
Output Voltage-Nom 3.3 V

Compare UCC3817DWTR with alternatives

Compare LTC1266CS-3.3#PBF with alternatives