UCC3305N vs UCC2305TDWRQ1 feature comparison

UCC3305N Texas Instruments

Buy Now Datasheet

UCC2305TDWRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description GREEN, PLASTIC, DIP-28 SOIC-28
Reach Compliance Code compliant compliant
Analog IC - Other Type FLUORESCENT LIGHT CONTROLLER FLUORESCENT LIGHT CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 18 V
Input Voltage-Min 5 V 5 V
Input Voltage-Nom 6.6 V 6.6 V
JESD-30 Code R-PDIP-T28 R-PDSO-G28
Length 36.32 mm 17.9 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 0.01 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.6 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Nom (Vsup) 6.6 V 6.6 V
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 120 kHz 200 kHz
Technology BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 15.24 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 28
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 2
Screening Level AEC-Q100
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 8 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare UCC3305N with alternatives

Compare UCC2305TDWRQ1 with alternatives