UCC3305N
vs
UCC3305DWG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
UNITRODE CORP
TEXAS INSTRUMENTS INC
Package Description
DIP-28
SOP, SOP28,.4
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
FLUORESCENT LIGHT CONTROLLER
FLUORESCENT LIGHT CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Nom
6.6 V
6.6 V
JESD-30 Code
R-PDIP-T28
R-PDSO-G28
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
120 kHz
120 kHz
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
28
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
18 V
Input Voltage-Min
5 V
JESD-609 Code
e4
Length
17.9 mm
Moisture Sensitivity Level
2
Package Equivalence Code
SOP28,.4
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Voltage-Nom (Vsup)
6.6 V
Technology
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare UCC3305DWG4 with alternatives