UCC2889N
vs
UCC2889NG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
UNITRODE CORP
TEXAS INSTRUMENTS INC
Package Description
DIP-8
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
Additional Feature
SUPPORTS CASCADED FLYBACK
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
8.6 V
9.3 V
Input Voltage-Min
6.6 V
6.6 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Nom
18 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
2.5 mA
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
250 kHz
100 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Voltage-Nom
9 V
JESD-609 Code
e4
Length
9.81 mm
Package Equivalence Code
DIP8,.3
Seated Height-Max
5.08 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare UCC2889NG4 with alternatives