UCC28600DRG4
vs
5962-8670406VXX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QLCC
Package Description
SOP, SOP8,.25
QCCN,
Pin Count
8
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
30 V
Input Voltage-Min
9.3 V
12 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G8
S-CQCC-N20
JESD-609 Code
e4
Length
4.9 mm
8.89 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
1.2 A
1 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
NOT APPLICABLE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.54 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
PUSH-PULL
Switching Frequency-Max
130 kHz
500 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
8.89 mm
Base Number Matches
1
1
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Screening Level
MIL-STD-883
Supply Current-Max (Isup)
17 mA
Compare UCC28600DRG4 with alternatives
Compare 5962-8670406VXX with alternatives