UCC27531DBV
vs
UCC27531DBVT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
SOT-23, 6 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED IGBT/MOSFET DRIVER
HALF BRIDGE BASED IGBT/MOSFET DRIVER
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
5 A
5 A
Package Code
LSSOP
LSSOP
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Max
32 V
32 V
Supply Voltage-Min
10 V
10 V
Supply Voltage-Nom
18 V
18 V
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Pitch
0.95 mm
0.95 mm
Turn-off Time
0.026 µs
0.026 µs
Turn-on Time
0.026 µs
0.026 µs
Width
1.6 mm
1.6 mm
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Channels
1
Number of Terminals
6
Output Characteristics
OPEN-DRAIN
Output Current-Max
5 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare UCC27531DBV with alternatives
Compare UCC27531DBVT with alternatives