UCC27516DRST
vs
MCP1404-E/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SON
SOIC
Package Description
3 X 3 MM, GREEN, PLASTIC, WSON-6
SOP, SOP16,.4
Pin Count
6
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Microchip
High Side Driver
NO
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N6
R-PDSO-G16
JESD-609 Code
e4
e3
Length
3 mm
10.3 mm
Moisture Sensitivity Level
2
1
Number of Channels
1
Number of Functions
1
2
Number of Terminals
6
16
Operating Temperature-Max
140 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
Output Peak Current Limit-Nom
4 A
4.5 A
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC6,.11,37
SOP16,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
2.65 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Turn-off Time
0.03 µs
0.105 µs
Turn-on Time
0.03 µs
0.105 µs
Width
3 mm
7.5 mm
Base Number Matches
1
1
Input Characteristics
SCHMITT TRIGGER
Output Characteristics
TOTEM-POLE
Screening Level
TS 16949
Supply Current-Max
3 mA
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Compare UCC27516DRST with alternatives
Compare MCP1404-E/SO with alternatives