UCC27423D vs UCC37324DG4 feature comparison

UCC27423D Texas Instruments

Buy Now Datasheet

UCC37324DG4 Texas Instruments

Buy Now Datasheet
No Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
GREEN, PLASTIC, MS-012AA, SOIC-8 SOP, SOP8,.25
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
NO NO
BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
R-PDSO-G8 R-PDSO-G8
e4 e4
4.9 mm 4.9 mm
1 1
2 2
2 2
8 8
105 °C 70 °C
-40 °C
TOTEM-POLE
4 A 4 A
4 A 4 A
INVERTED TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
1.35 mA 0.75 mA
15 V 15 V
4 V 4.5 V
14 V 14 V
YES YES
BICMOS BICMOS
INDUSTRIAL COMMERCIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
0.05 µs 0.05 µs
0.04 µs 0.04 µs
3.9 mm 3.9 mm
1 1
Yes
STANDARD

Compare UCC27423D with alternatives

Compare UCC37324DG4 with alternatives