UCC27212DPRT
vs
ISL6594AECB-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Package Description
HVSON,
HLSOP,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-07-10
Samacsys Manufacturer
Texas Instruments
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N10
R-PDSO-G8
JESD-609 Code
e4
e0
Length
4 mm
4.89 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
140 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Output Peak Current Limit-Nom
4 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HLSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
1.68 mm
Supply Current-Max
6.5 mA
Supply Voltage-Max
17 V
13.2 V
Supply Voltage-Min
5 V
10.8 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
HTS Code
8542.39.00.01
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Supply Voltage1-Max
12 V
Supply Voltage1-Min
5 V
Compare UCC27212DPRT with alternatives
Compare ISL6594AECB-T with alternatives