UCC27212DPRT vs ISL6594ACRZ feature comparison

UCC27212DPRT Texas Instruments

Buy Now Datasheet

ISL6594ACRZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Package Description HVSON, HVSON,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Date Of Intro 2017-07-10
Samacsys Manufacturer Texas Instruments
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e4 e3
Length 4 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Channels 2
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 140 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 4 A
Output Peak Current Limit-Nom 4 A 3 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1 mm
Supply Current-Max 6.5 mA
Supply Voltage-Max 17 V 13.2 V
Supply Voltage-Min 5 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 3 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code DFN
Pin Count 10
Qualification Status COMMERCIAL
Supply Voltage1-Max 12 V
Supply Voltage1-Min 5 V

Compare UCC27212DPRT with alternatives