UCC27201ADPR
vs
UCC27201ADR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SON
SOIC
Package Description
HVSON,
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
10
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
HTTP://WWW.TI.COM/LIT/ML/MPSS046A/MPSS046A.PDF
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED IGBT/MOSFET DRIVER
JESD-30 Code
S-PDSO-N10
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Seated Height-Max
0.8 mm
1.75 mm
Supply Voltage-Max
17 V
17 V
Supply Voltage-Min
8 V
8 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.007 µs
0.007 µs
Turn-on Time
0.007 µs
0.007 µs
Width
4 mm
3.9 mm
Base Number Matches
3
7
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
1
Output Peak Current Limit-Nom
3 A
Output Polarity
TRUE
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
5.5 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare UCC27201ADPR with alternatives
Compare UCC27201ADR with alternatives