UCC27200DRG4 vs UCC27200DDA feature comparison

UCC27200DRG4 Texas Instruments

Buy Now Datasheet

UCC27200DDA Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Built-in Protections UNDER VOLTAGE UNDER VOLTAGE
Driver Number of Bits 2 2
Interface IC Type HALF BRIDGE BASED PERIPHERAL DRIVER HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.89 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE AND SINK SOURCE AND SINK
Output Peak Current Limit-Nom 3 A 3 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HLSOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.68 mm
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max 17 V 17 V
Supply Voltage-Min 8 V 8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
Number of Channels 2
Output Current-Max 3 A
Technology BICMOS

Compare UCC27200DRG4 with alternatives

Compare UCC27200DDA with alternatives