UCC27200DRG4
vs
UCC27200AD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Built-in Protections
UNDER VOLTAGE
UNDER VOLTAGE
Driver Number of Bits
2
2
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SOURCE AND SINK
SOURCE AND SINK
Output Peak Current Limit-Nom
3 A
3 A
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
4 mA
4 mA
Supply Voltage-Max
17 V
17 V
Supply Voltage-Min
8 V
8 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
12
parentfamilyid
3034320
kg CO2e/kg
12.04
Average Weight (mg)
66.775
CO2e (mg)
803.971
Samacsys Description
3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
108.393206
Category CO2 Kg
12.04
CO2
1305.05420024
Compliance Temperature Grade
Automotive: -40C to +140C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Number of Channels
2
Output Current-Max
3 A
Turn-off Time
0.007 µs
Turn-on Time
0.007 µs
Compare UCC27200DRG4 with alternatives
Compare UCC27200AD with alternatives