UCC27200DG4 vs UCC27200ADR feature comparison

UCC27200DG4 Texas Instruments

Buy Now Datasheet

UCC27200ADR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description HSOP, SOP8,.25 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections UNDER VOLTAGE UNDER VOLTAGE
Driver Number of Bits 2 2
Interface IC Type HALF BRIDGE BASED PERIPHERAL DRIVER HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE AND SINK SOURCE AND SINK
Output Peak Current Limit-Nom 3 A 3 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max 17 V 17 V
Supply Voltage-Min 8 V 8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 7
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Number of Channels 2
Output Current-Max 3 A
Turn-off Time 0.007 µs
Turn-on Time 0.007 µs

Compare UCC27200DG4 with alternatives

Compare UCC27200ADR with alternatives