UCC27200DDAR vs UCC27200ADR feature comparison

UCC27200DDAR Texas Instruments

Buy Now Datasheet

UCC27200ADR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOIC-8 GREEN, PLASTIC, MS-012AA, SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
UNDER VOLTAGE UNDER VOLTAGE
2 2
HALF BRIDGE BASED PERIPHERAL DRIVER HALF BRIDGE BASED PERIPHERAL DRIVER
R-PDSO-G8 R-PDSO-G8
e4 e4
4.89 mm 4.9 mm
1 1
2 2
1 1
8 8
140 °C 140 °C
-40 °C -40 °C
SOURCE AND SINK SOURCE AND SINK
3 A 3 A
3 A 3 A
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
HLSOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE
260 260
Not Qualified Not Qualified
1.68 mm 1.75 mm
4 mA 4 mA
17 V 17 V
8 V 8 V
12 V 12 V
YES YES
BICMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
1 1
0.007 µs
0.007 µs

Compare UCC27200DDAR with alternatives

Compare UCC27200ADR with alternatives