UCC27200D
vs
UCC27200ADRM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SON
Package Description
SOIC-8
HVSON, SOLCC8,.16,32
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
UNDER VOLTAGE
UNDER VOLTAGE
Driver Number of Bits
2
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
JESD-609 Code
e4
Length
4.9 mm
4 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SOURCE AND SINK
SOURCE AND SINK
Output Current-Max
3 A
Output Peak Current Limit-Nom
3 A
3 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Equivalence Code
SOP8,.25
SOLCC8,.16,32
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Current-Max
4 mA
Supply Voltage-Max
17 V
17 V
Supply Voltage-Min
8 V
8 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
4 mm
Base Number Matches
12
3
Turn-off Time
0.007 µs
Turn-on Time
0.007 µs
Compare UCC27200D with alternatives
Compare UCC27200ADRM with alternatives