UCC27200ADDA vs UCC27200DRMR feature comparison

UCC27200ADDA Texas Instruments

Buy Now Datasheet

UCC27200DRMR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SON
Package Description GREEN, PLASTIC, MS-012BA, SOIC-8 SON-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Built-in Protections UNDER VOLTAGE UNDER VOLTAGE
Driver Number of Bits 2 2
Interface IC Type HALF BRIDGE BASED PERIPHERAL DRIVER HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e4 e4
Length 4.9 mm 4 mm
Moisture Sensitivity Level 1 2
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE AND SINK SOURCE AND SINK
Output Current-Max 3 A 3 A
Output Peak Current Limit-Nom 3 A 3 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.15,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1 mm
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max 17 V 17 V
Supply Voltage-Min 8 V 8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 0.007 µs
Turn-on Time 0.007 µs
Width 3.9 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Technology BICMOS

Compare UCC27200ADDA with alternatives

Compare UCC27200DRMR with alternatives