UCC23511QDWYQ1
vs
UCC23511BDWY
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Lifetime Buy
|
Lifetime Buy
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP, SOP6,.45
|
SOP, SOP6,.45
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-10-18
|
2020-10-17
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
|
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e4
|
e4
|
Length |
7.5 mm
|
7.5 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
PUSH-PULL
|
PUSH-PULL
|
Output Current-Max |
1 A
|
1 A
|
Output Peak Current Limit-Nom |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP6,.45
|
SOP6,.45
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
3.55 mm
|
3.55 mm
|
Supply Current-Max |
50 mA
|
2.2 mA
|
Supply Voltage-Max |
33 V
|
33 V
|
Supply Voltage-Min |
10 V
|
14 V
|
Supply Voltage1-Max |
33 V
|
33 V
|
Supply Voltage1-Min |
14 V
|
10 V
|
Supply Voltage1-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
0.105 µs
|
0.105 µs
|
Turn-on Time |
0.105 µs
|
0.105 µs
|
Width |
4.68 mm
|
4.68 mm
|
Base Number Matches |
1
|
1
|
Output Polarity |
|
TRUE
|
|
|
|
Compare UCC23511QDWYQ1 with alternatives
Compare UCC23511BDWY with alternatives