UCC21750QDWQ1 vs UCC21750DWR feature comparison

UCC21750QDWQ1 Texas Instruments

Buy Now Datasheet

UCC21750DWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-10-03
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature NEG SUPPLY-NOM AT O/P SIDE IS -5V
High Side Driver YES NO
Interface IC Type BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 3 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A 10 A
Output Peak Current Limit-Nom 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 33 V
Supply Voltage1-Min 13 V
Supply Voltage1-Nom 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code SOP16,.4
Turn-off Time 0.13 µs
Turn-on Time 0.13 µs

Compare UCC21750QDWQ1 with alternatives

Compare UCC21750DWR with alternatives