UCC1895J vs UCC3895N feature comparison

UCC1895J Texas Instruments

Buy Now Datasheet

UCC3895N Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code DIP
Package Description DIP, DIP20,.3 PLASTIC, DIP-20
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN CURRENT MODE CONFIGURABLE CURRENT MODE OPERATION
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT/VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PHASE-SHIFT CONTROL
Input Voltage-Max 16.5 V 17.5 V
Input Voltage-Min 10 V 9.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-CDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 24.2 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 5.06 V
Output Voltage-Min 4.94 V
Output Voltage-Nom 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 6 mA
Supply Voltage-Max (Vsup) 17 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO NO
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 2

Compare UCC1895J with alternatives