UCC1807PW-3 vs UCC3807N-2 feature comparison

UCC1807PW-3 Texas Instruments

Buy Now Datasheet

UCC3807N-2 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP DIP
Package Description TSSOP, DIP-8
Pin Count 14 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 12 V
Input Voltage-Min 4.3 V 9 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-PDSO-G14 R-PDIP-T8
Length 5 mm 9.81 mm
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.33 mm
Surface Mount YES NO
Switcher Configuration SINGLE BUCK-BOOST
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Package Equivalence Code DIP8,.3
Supply Current-Max (Isup) 2.1 mA
Supply Voltage-Max (Vsup) 13.5 V
Supply Voltage-Min (Vsup) 12.5 V
Supply Voltage-Nom (Vsup) 10 V
Terminal Finish NICKEL PALLADIUM GOLD

Compare UCC1807PW-3 with alternatives

Compare UCC3807N-2 with alternatives