Power Circuits
UCC1807PW-3
Texas Instruments
Description: IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14, Switching Regulator or Controller

Overview of UCC1807PW-3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UCC1807PW-3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC1807PW-3 by Texas Instruments

UCC1807PW-3
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
Input Voltage-Min
4.3 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDSO-G14
Length
5 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. UCC1807PW-3
    Texas Instruments
    IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14, Switching Regulator or Controller
    VS

Alternate Parts for UCC1807PW-3

This table gives cross-reference parts and alternative options found for UCC1807PW-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1807PW-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC3807PWTR-3 Programmable Maximum Duty Cycle PWM Controller 14-TSSOP 0 to 70 Texas Instruments UCC1807PW-3 vs UCC3807PWTR-3
UCC1807J-1 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corp (RETIRED) UCC1807PW-3 vs UCC1807J-1
UCC2807D-3 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UCC1807PW-3 vs UCC2807D-3
UCC3807N-2 Economy low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, Prog duty cycle, 0C to 70C 8-PDIP 0 to 70 Texas Instruments UCC1807PW-3 vs UCC3807N-2
UCC3807DTR-1 Programmable Maximum Duty Cycle PWM Controller 8-SOIC 0 to 70 Texas Instruments UCC1807PW-3 vs UCC3807DTR-1
UCC3807DTR-1G4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC1807PW-3 vs UCC3807DTR-1G4
UCC1807J-2 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corp (RETIRED) UCC1807PW-3 vs UCC1807J-2
UCC2807DTR-3 Economy low power BICMOS 1MHz current mode PWM with 4.3V/4.1V UVLO, Prog duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments UCC1807PW-3 vs UCC2807DTR-3
UCC2807N-3 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8, Unitrode Corporation UCC1807PW-3 vs UCC2807N-3
UCC2807N-2 Programmable Maximum Duty Cycle PWM Controller 8-PDIP -40 to 85 Texas Instruments UCC1807PW-3 vs UCC2807N-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC1807PW-3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC1807PW-3 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC1807PW-3 would you like to use for your alert(s)?
  • Please alert me when UCC1807PW-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC1807PW-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC1807PW-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC1807PW-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC1807PW-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC1807PW-3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: