UCC1804J
vs
5962-9451301MPA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
UNITRODE CORP
Part Package Code
DIP
Package Description
DIP,
DIP-8
Pin Count
8
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12.04
12.04
Average Weight (mg)
569.675
569.675
CO2e (mg)
6858.887
6858.887
Category CO2 Kg
12.04
12.04
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
12 V
Input Voltage-Min
9 V
8 V
Input Voltage-Nom
10 V
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Length
9.58 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
2
4
Compliance Temperature Grade
Military: -55C to +125C
JESD-609 Code
e0
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max (Isup)
1 mA
Compare UCC1804J with alternatives