UCC1804J
vs
UCC3801N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
12 V
Input Voltage-Min
9 V
8.2 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Length
9.58 mm
9.81 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
NOT SPECIFIED
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Supply Current-Max (Isup)
25 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
10 V
Compare UCC1804J with alternatives
Compare UCC3801N with alternatives