UC7812ACIG vs XC6216BB92ER-G feature comparison

UC7812ACIG Unitrode Corporation

Buy Now Datasheet

XC6216BB92ER-G Torex Semiconductor LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TOREX SEMICONDUCTOR LTD
Package Description , USP-6
Reach Compliance Code unknown compliant
Input Voltage-Max 27 V 28 V
Input Voltage-Min 14.5 V 13.9 V
JESD-30 Code R-CSFM-T3 R-PDSO-N6
Number of Functions 1 1
Number of Terminals 3 6
Output Voltage1-Max 12.36 V 12.138 V
Output Voltage1-Min 11.64 V 11.662 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SFM HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 6
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Adjustability FIXED
Dropout Voltage1-Nom 0.65 V
Input Voltage Absolute-Max 30 V
Length 2 mm
Line Regulation-Max 0.50337%
Load Regulation-Max 0.14%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Nom 11.9 V
Package Equivalence Code SOLCC6,.08,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.6 mm
Terminal Finish NICKEL SILVER GOLD
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2%
Width 1.8 mm

Compare UC7812ACIG with alternatives

Compare XC6216BB92ER-G with alternatives