UC7812ACIG
vs
SG140A-12IG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
UNITRODE CORP
LINFINITY MICROELECTRONICS
Package Description
,
, SIP3,.1ISO-TB
Reach Compliance Code
unknown
unknown
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-CSFM-T3
Number of Functions
1
Number of Terminals
3
3
Output Voltage1-Max
12.36 V
Output Voltage1-Min
11.64 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Line Regulation-Max
0.03%
Load Regulation-Max
0.06%
Number of Outputs
1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Nom
12 V
Package Equivalence Code
SIP3,.1ISO-TB
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tolerance-Max
4%
Compare UC7812ACIG with alternatives