UC5609N
vs
IMP5225CDBT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
IMP INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
SSOP, SSOP28,.3
Pin Count
24
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Interface IC Type
SCSI BUS TERMINATOR
SCSI BUS TERMINATOR
JESD-30 Code
R-PDIP-T24
R-PDSO-G28
Length
31.75 mm
Number of Functions
1
1
Number of Signal Lines
18
18
Number of Terminals
24
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Equivalence Code
DIP24,.6
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Pull-up Resistance-Nom
110 Ω
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
3.8 V
3.3 V
Supply Voltage-Nom
4.75 V
4.75 V
Surface Mount
NO
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare UC5609N with alternatives
Compare IMP5225CDBT with alternatives