UC5603DPR
vs
UC5613Z
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
ZIP
Package Description
SOP, SOP16,.25
ZIP, ZIP16,.11
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Interface IC Type
SCSI BUS TERMINATOR
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G16
R-PZIP-T16
Length
9.9 mm
19.5 mm
Number of Functions
1
1
Number of Signal Lines
9
9
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
ZIP
Package Equivalence Code
SOP16,.25
ZIP16,.11
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Pull-up Resistance-Nom
110 Ω
110 Ω
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
7.5 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
3.8 V
3.8 V
Supply Voltage-Nom
4.75 V
4.75 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
ZIG-ZAG
Width
3.9 mm
2.8 mm
Base Number Matches
1
1
Rohs Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UC5603DPR with alternatives
Compare UC5613Z with alternatives