UC5170CN
vs
ADM5170JN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP28,.6
|
DIP-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
8
|
8
|
High Level Input Current-Max |
0.00004 A
|
0.000001 A
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA232-E; EIA423-A; V.10; V.28; X.26
|
EIA-232-E; V.10; X.26; EIA-423-A
|
JESD-30 Code |
R-PDIP-T28
|
R-PDIP-T28
|
Length |
36.83 mm
|
37.4 mm
|
Number of Functions |
8
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
9 V
|
9 V
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.91 mm
|
6.35 mm
|
Supply Voltage-Max |
15 V
|
11 V
|
Supply Voltage-Min |
9 V
|
9 V
|
Supply Voltage-Nom |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
PROGRAMMABLE SLEW RATE
|
JESD-609 Code |
|
e0
|
Output Polarity |
|
INVERTED
|
Receive Delay-Max |
|
|
Supply Current-Max |
|
36 mA
|
Terminal Finish |
|
TIN LEAD
|
Transmit Delay-Max |
|
15 ns
|
|
|
|
Compare UC5170CN with alternatives
Compare ADM5170JN with alternatives