UC385T-ADJ
vs
UC385TD-ADJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SFM
D2PAK
Package Description
TO-220, 5 PIN
PLASTIC, TO-263, D2PAK-5
Pin Count
3
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1997-01-01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.49 V
0.49 V
Dropout Voltage1-Nom
0.35 V
0.35 V
Input Voltage-Max
7.5 V
Input Voltage-Min
1.7 V
Input-Output Voltage Differential-Max
7.5 V
7.5 V
JESD-30 Code
R-PSFM-T5
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
10.16 mm
Load Regulation-Max(%)
0.33%
0.33%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
100 °C
100 °C
Operating Temperature TJ-Min
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
Output Current1-Max
5 A
5 A
Output Voltage1-Max
6 V
6 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Equivalence Code
SIP5,.1,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.7 mm
5.13 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
1.3%
Width
8.51 mm
8.925 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UC385T-ADJ with alternatives
Compare UC385TD-ADJ with alternatives