UC3527BJ vs UC2527AN feature comparison

UC3527BJ Texas Instruments

Buy Now Datasheet

UC2527AN Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 GREEN, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INVERTED OUTPUT
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 19.305 mm
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Output Voltage-Nom 5.1 V
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 8 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare UC3527BJ with alternatives

Compare UC2527AN with alternatives