-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced 35V, Dual 0.4A 400KHz PWM controller with high output when off, -25C to 85C 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2527AN | Texas Instruments | Regulating Pulse Width Modulators 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC2527AN
|
Mouser Electronics | Switching Controllers Regulating Pulse Width Modulator RoHS: Compliant | 0 |
|
$3.9000 / $4.4600 | Order Now |
DISTI #
86041244
|
Verical | Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0501 | Americas - 5525 |
|
$3.8250 / $4.4125 | Buy Now |
DISTI #
86049850
|
Verical | Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0701 | Americas - 2200 |
|
$3.8250 / $4.4125 | Buy Now |
DISTI #
86040808
|
Verical | Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 2000 |
|
$3.8250 / $4.4125 | Buy Now |
DISTI #
86049550
|
Verical | Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1301 | Americas - 1825 |
|
$3.8250 / $4.4125 | Buy Now |
DISTI #
86049687
|
Verical | Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0301 | Americas - 375 |
|
$3.8250 / $4.4125 | Buy Now |
|
Rochester Electronics | UC2527A Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 9850 |
|
$3.0600 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2527AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2527AN
Texas Instruments
Enhanced 35V, Dual 0.4A 400KHz PWM controller with high output when off, -25C to 85C 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2527AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2527AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC1527BJ | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | UC2527AN vs UC1527BJ |
SG3527AJ | Microsemi Corporation | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | UC2527AN vs SG3527AJ |
UC2527BJ | Texas Instruments | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | UC2527AN vs UC2527BJ |
5962-8951104EX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | UC2527AN vs 5962-8951104EX |
5962-8951104EA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | UC2527AN vs 5962-8951104EA |
5962-8951104EA | Texas Instruments | Check for Price | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | UC2527AN vs 5962-8951104EA |
UC3527BN | Texas Instruments | Check for Price | Regulating Pulse Width Modulators 16-PDIP 0 to 70 | UC2527AN vs UC3527BN |
SG2527AJ | Motorola Mobility LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | UC2527AN vs SG2527AJ |
5962-8951104EX | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | UC2527AN vs 5962-8951104EX |
SG3527AJ | Motorola Semiconductor Products | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | UC2527AN vs SG3527AJ |