UC285TDKTTT-ADJ vs UC285TDTR-ADJ feature comparison

UC285TDKTTT-ADJ Texas Instruments

Buy Now Datasheet

UC285TDTR-ADJ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK D2PAK
Package Description D2PAK-5 TO-263, SMSIP5H,.6,67TB
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.35 V 0.35 V
Input Voltage-Max 7.5 V
Input Voltage-Min 1.7 V
Input-Output Voltage Differential-Max 7.5 V 7.5 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3
Length 10.16 mm 10.16 mm
Load Regulation-Max(%) 0.33% 0.33%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 100 °C 100 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 6 V 6 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.13 mm 5.13 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 1.3%
Width 8.925 mm 8.925 mm
Base Number Matches 2 2

Compare UC285TDKTTT-ADJ with alternatives

Compare UC285TDTR-ADJ with alternatives